341-013-521-104

Heilind Number:EDA341-013-521-104
Manufacturer:EDAC
Manufacturer Number:341-013-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it offers a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With a single row layout and 13 positions, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.