341-013-521-107

Heilind Number:EDA341-013-521-107
Manufacturer:EDAC
Manufacturer Number:341-013-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 13 positions, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions. Copper Alloy contacts offer efficient conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation on PCBs. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Whether in straight mount orientation, this green-colored connector is a versatile component for your connectivity needs. Explore our range of PCB connectors for more options tailored to your requirements.