ACT20ME08JD-6149 V001

Heilind Number:EDA341-013-522-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME08JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME08JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-522-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 13 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and precise .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.