341-013-522-103

Heilind Number:EDA341-013-522-103
Manufacturer:EDAC
Manufacturer Number:341-013-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-522-103

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. This green-hued connector boasts a single row design with 13 positions, perfect for streamlined installations. Operating at an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. Featuring a pitch of .1 in and row spacing of .14 in, it facilitates precise board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.