341-013-522-104

Heilind Number:EDA341-013-522-104
Manufacturer:EDAC
Manufacturer Number:341-013-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row with 13 positions, ensuring reliable performance in any electronic setup. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, not only offers a professional look but also provides superior protection against heat and impact. With a copper alloy contact material and a pitch of .1 inch, it guarantees efficient signal transmission while the .14 inch row spacing allows for easy installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for both indoor and outdoor applications. Whether you're a professional manufacturer or a DIY enthusiast, our Card Edge Connector is a must-have for all your circuit board projects. Elevate your connectivity game and shop now.