341-013-522-107

Heilind Number:EDA341-013-522-107
Manufacturer:EDAC
Manufacturer Number:341-013-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-522-107

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row of 13 positions, allowing seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability and longevity in operation. With a pitch of .1 inches and row spacing of .14 inches, precise and secure connections are guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The green color adds a touch of vibrancy to your setup, while the straight mount orientation offers easy installation. Trust in this connector for efficient board-to-board connections in your electronic systems.