341-013-522-108

Heilind Number:EDA341-013-522-108
Manufacturer:EDAC
Manufacturer Number:341-013-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-522-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design and 13 positions, this connector offers seamless integration for your electronic devices. The copper alloy contact material guarantees reliable power transmission, while the .1-inch pitch and .14-inch row spacing allow for efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation hassle-free. Upgrade your connectivity solutions with this essential component.