341-013-524-101

Heilind Number:EDA341-013-524-101
Manufacturer:EDAC
Manufacturer Number:341-013-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration in electronic applications. Its vibrant green hue adds a touch of visual appeal, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row design and 13 positions, this connector offers ample space for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Featuring a compact pitch of .1 inch and row spacing of .14 inch, it facilitates precise board-to-board connections. Designed for straight mounting orientation, it easily fits into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial applications. Elevate your electronic projects with this essential component.