341-013-524-104

Heilind Number:EDA341-013-524-104
Manufacturer:EDAC
Manufacturer Number:341-013-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-524-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector boasts a vibrant Green color and a single row configuration, making it ideal for compact setups. With a contact material of durable Copper Alloy, it ensures reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring 13 positions and a pitch of .1 inches, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability in various applications. Trust in this essential connector for robust and secure interconnections in your projects.