341-013-524-107

Heilind Number:EDA341-013-524-107
Manufacturer:EDAC
Manufacturer Number:341-013-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-524-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power distribution with an amperage rating of 3 A. Its durable Copper Alloy contacts, spaced at a pitch of .1 in, offer seamless communication between circuit boards. With 13 positions in a single row and a row spacing of .14 in, it is perfect for compact PCB designs. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stable performance in various environments. Ideal for applications in the electronics industry, it is a crucial component for efficient board-to-board connections.