341-013-524-108

Heilind Number:EDA341-013-524-108
Manufacturer:EDAC
Manufacturer Number:341-013-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-524-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for streamlined integration, it features a single row with 13 positions and a .1-inch pitch for optimal signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .14-inch row spacing further contribute to its versatility. Upgrade your PCB connections with this essential component.