341-014-500-101

Heilind Number:EDA341-014-500-101
Manufacturer:EDAC
Manufacturer Number:341-014-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row with 14 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality in diverse environments. Whether for industrial machinery or consumer electronics, trust in this essential component for secure board-to-board connections. Elevate your project with our Card Edge Connector today.