341-014-500-102

Heilind Number:EDA341-014-500-102
Manufacturer:EDAC
Manufacturer Number:341-014-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-500-102

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With one row of 14 copper alloy contacts, each with a .1-inch pitch and .14-inch row spacing, precise and efficient connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your devices with this essential component, a must-have in any tech enthusiast's toolkit.