341-014-500-107

Heilind Number:EDA341-014-500-107
Manufacturer:EDAC
Manufacturer Number:341-014-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-500-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its sleek green design not only adds a pop of color but also ensures easy identification on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees optimal safety and longevity. With a single row layout and 14 positions, it offers seamless integration for your circuitry. The contact material, Copper Alloy, ensures reliable conductivity, while the precise .1-inch pitch and .14-inch row spacing facilitate secure connections. Designed for straight mount orientation, it streamlines installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.