341-014-520-101

Heilind Number:EDA341-014-520-101
Manufacturer:EDAC
Manufacturer Number:341-014-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 14 positions, each crafted from durable copper alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and stability, even in harsh environments. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today.