341-014-520-104

Heilind Number:EDA341-014-520-104
Manufacturer:EDAC
Manufacturer Number:341-014-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector not only delivers on performance but also adds a pop of visual appeal. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed. Its copper alloy contact material ensures reliable power transmission, while the 14 positions and 1 row configuration offer ample connectivity options. The .1-inch pitch and .14-inch row spacing provide precise alignment, making it perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its 3A amperage rating and straight mount orientation for efficient and secure connections. Elevate your electronic projects with this essential component.