341-014-520-107

Heilind Number:EDA341-014-520-107
Manufacturer:EDAC
Manufacturer Number:341-014-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-520-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring a single row layout with 14 positions and a convenient pitch of .1 inch, it offers efficient and space-saving connectivity. The Copper Alloy contacts guarantee optimal conductivity, while the green color adds a touch of visual distinction. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your connectivity needs. Elevate your projects with this essential component.