341-014-520-201

Heilind Number:EDA341-014-520-201
Manufacturer:EDAC
Manufacturer Number:341-014-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual row configuration and 14 positions, it ensures secure and efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this indispensable connector.