341-014-520-202

Heilind Number:EDA341-014-520-202
Manufacturer:EDAC
Manufacturer Number:341-014-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-520-202

Detailed Description

Enhance connectivity in your electronic devices with this green Card Edge Connector. Built for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts. With two rows and 14 positions, it offers secure and reliable connections on your PCB. The .1 inch pitch and .14 inch row spacing ensure efficient data transfer. Designed for straight mount orientation, it fits seamlessly into your device. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your electronic assemblies with this essential connector.