341-014-520-203

Heilind Number:EDA341-014-520-203
Manufacturer:EDAC
Manufacturer Number:341-014-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your circuitry. Boasting a vibrant green color, this connector not only offers a pop of visual appeal but also stands out for its high performance. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 in and a row spacing of .14 in, it allows for efficient signal transfer in a compact space. This connector accommodates 14 positions, perfect for more extensive connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this essential component for seamless board-to-board PCB connections in your projects.