341-014-520-204

Heilind Number:EDA341-014-520-204
Manufacturer:EDAC
Manufacturer Number:341-014-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-520-204

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. With a current rating of 3 A, this connector is suitable for powering multiple components. Its 2-row design with 14 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees secure and stable connections. The .1-inch pitch and .14-inch row spacing offer precise alignment on your PCB. Perfect for board-to-board applications, this connector boasts a straight mount orientation for seamless installation. Operating within a wide temperature range of -40 to 105 °C, it is ideal for use in industrial and commercial settings. Upgrade your connectivity solutions with this essential component.