341-014-520-207

Heilind Number:EDA341-014-520-207
Manufacturer:EDAC
Manufacturer Number:341-014-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-520-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a vibrant green hue and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration with 14 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for board-to-board PCB connections, this connector boasts a straight mount orientation for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.