341-014-521-101

Heilind Number:EDA341-014-521-101
Manufacturer:EDAC
Manufacturer Number:341-014-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-521-101

Detailed Description

Enhance your electronic connections with our meticulously crafted Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and longevity. With a single row design and Copper Alloy contact material, it offers reliable performance for various applications. The .1-inch pitch and .14-inch row spacing accommodate precise PCB connectivity, while the 14 positions cater to diverse integration needs. Perfect for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity requirements. Explore our range of PCB connectors for more options to suit your projects.