341-014-521-102

Heilind Number:EDA341-014-521-102
Manufacturer:EDAC
Manufacturer Number:341-014-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for precision and durability. Its vibrant green color not only adds a touch of style but also ensures easy identification. With an amperage rating of 3 A, this connector offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional safety and performance. Featuring a single row layout and 14 positions, it's perfect for various board-to-board connections. The copper alloy contact material and a pitch of .1 in ensure seamless and stable data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your connectivity needs.