341-014-521-103

Heilind Number:EDA341-014-521-103
Manufacturer:EDAC
Manufacturer Number:341-014-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-521-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in seamless board-to-board integration. Designed for precision and durability, this connector features a single row layout with 14 positions, perfect for streamlined connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. Its .1 inch pitch and .14 inch row spacing offer easy installation, while the straight mount orientation guarantees a secure fit. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's ideal for high-power applications. Upgrade your PCB setup with this green-colored connector, a must-have in any electronic assembly toolkit.