341-014-521-104

Heilind Number:EDA341-014-521-104
Manufacturer:EDAC
Manufacturer Number:341-014-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. With a single row design and a pitch of .1 inches, it offers precise alignment for up to 14 positions, making it ideal for a variety of electronic applications. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this high-quality connector, a must-have in any engineer's toolkit.