341-014-521-108

Heilind Number:EDA341-014-521-108
Manufacturer:EDAC
Manufacturer Number:341-014-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-521-108

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also delivers exceptional performance. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row design with 14 positions offers seamless integration, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .1 inch and row spacing of .14 inch, precise connections are achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this high-quality Card Edge Connector.