341-014-521-201

Heilind Number:EDA341-014-521-201
Manufacturer:EDAC
Manufacturer Number:341-014-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-521-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek green finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers seamless connectivity for up to 14 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.