341-014-521-203

Heilind Number:EDA341-014-521-203
Manufacturer:EDAC
Manufacturer Number:341-014-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector not only stands out visually but also delivers top-notch performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable housing for your connections. Featuring two rows of Copper Alloy contacts with a pitch of .1 in and row spacing of .14 in, it offers efficient signal transmission across 14 positions. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today.