341-014-521-207

Heilind Number:EDA341-014-521-207
Manufacturer:EDAC
Manufacturer Number:341-014-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches, it offers seamless board-to-board connectivity with 14 positions available. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your electronic projects with this essential component.