341-014-521-208

Heilind Number:EDA341-014-521-208
Manufacturer:EDAC
Manufacturer Number:341-014-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-521-208

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers a stable and secure connection for up to 14 positions, ideal for high-density applications. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your board-to-board connections with this essential component.