341-014-522-102

Heilind Number:EDA341-014-522-102
Manufacturer:EDAC
Manufacturer Number:341-014-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-522-102

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector in a vibrant green hue. Built for reliable performance, this connector features a single row design with 14 positions, ensuring seamless communication within your setup. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power transmission, even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in this connector for secure and efficient board-to-board connections.