341-014-522-103

Heilind Number:EDA341-014-522-103
Manufacturer:EDAC
Manufacturer Number:341-014-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-522-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row configuration, making it ideal for a variety of applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power and signal transmission. The compact .1 inch pitch and .14 inch row spacing accommodate 14 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your PCB setup with this essential connector, perfect for a range of projects in the electronics and technology industries.