341-014-522-104

Heilind Number:EDA341-014-522-104
Manufacturer:EDAC
Manufacturer Number:341-014-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 14 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and row spacing of .14 inches, it facilitates precise alignment on the board. Whether in straight mount orientation or operating in a wide temperature range from -40 to 105 °C, this connector delivers consistent performance. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.