341-014-522-107

Heilind Number:EDA341-014-522-107
Manufacturer:EDAC
Manufacturer Number:341-014-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-522-107

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 14 positions, ensuring high-density connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust performance even in challenging environments. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation. Trust in this essential component to optimize your PCB interconnections with efficiency and durability.