341-014-522-108

Heilind Number:EDA341-014-522-108
Manufacturer:EDAC
Manufacturer Number:341-014-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all operating environments. With a single row design and 14 positions, it offers ample connectivity options for your circuits. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh conditions. Trust in this essential connector to streamline your PCB assembly process and maintain secure connections.