341-014-522-201

Heilind Number:EDA341-014-522-201
Manufacturer:EDAC
Manufacturer Number:341-014-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-522-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. The double-row design with 14 positions and a pitch of .1 inches allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Its straight mount orientation and row spacing of .14 inches further enhance its usability. Upgrade your setup with this essential component for seamless and efficient connectivity.