341-014-522-202

Heilind Number:EDA341-014-522-202
Manufacturer:EDAC
Manufacturer Number:341-014-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-522-202

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows and 14 positions, this connector ensures reliable signal transmission. Crafted with copper alloy contacts and a .1-inch pitch, it guarantees secure attachment with a .14-inch row spacing. Suitable for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.