341-014-522-203

Heilind Number:EDA341-014-522-203
Manufacturer:EDAC
Manufacturer Number:341-014-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant Green color, this connector boasts a 3A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees reliable and safe operation. With two rows and a pitch of .1 inches, it offers seamless integration on your board. The 14 positions ensure ample connectivity options, while the Straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore our range of connectors for more versatile solutions.