341-014-522-204

Heilind Number:EDA341-014-522-204
Manufacturer:EDAC
Manufacturer Number:341-014-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-522-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its copper alloy contacts ensure reliable power transmission, while the double-row design with 14 positions allows for efficient data transfer. With a low pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Perfect for board-to-board connections, it is the ideal solution for your electronic assembly needs.