341-014-522-207

Heilind Number:EDA341-014-522-207
Manufacturer:EDAC
Manufacturer Number:341-014-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The two-row design with 14 positions and a .1-inch pitch offers ample connectivity options, while the .14-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your PCB projects. Elevate your connectivity game today.