341-014-522-208

Heilind Number:EDA341-014-522-208
Manufacturer:EDAC
Manufacturer Number:341-014-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .14-inch row spacing, it offers seamless board-to-board connections. Perfect for a variety of applications, it accommodates 14 positions with a straight mount orientation, ensuring a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in any environment. Upgrade your setup with this essential component for efficient and reliable PCB connectivity.