341-014-524-101

Heilind Number:EDA341-014-524-101
Manufacturer:EDAC
Manufacturer Number:341-014-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a single row design with 14 positions, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures both safety and longevity in operation. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an amperage rating of 3A allows for efficient power transfer. Designed to withstand harsh environments, it offers an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component, a testament to quality and performance in every connection.