341-014-524-102

Heilind Number:EDA341-014-524-102
Manufacturer:EDAC
Manufacturer Number:341-014-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a vibrant green color, this connector not only stands out visually but also offers superior performance, with a 3A amperage rating ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 14 positions, it's perfect for a wide range of applications. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the .14-inch row spacing allows for easy installation. Its straight mount orientation offers versatility in placement, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronic assemblies with this essential component.