341-014-524-104

Heilind Number:EDA341-014-524-104
Manufacturer:EDAC
Manufacturer Number:341-014-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-524-104

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color for easy identification. With a low amperage rating of 3A, it ensures efficient power transmission without compromising safety. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. The single row design with 14 positions offers ample connectivity options, while the Copper Alloy contacts ensure optimal conductivity. With a pitch of .1 inch and row spacing of .14 inch, it allows for precise alignment on the board. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its potential in enhancing connectivity within your circuit designs.