341-014-524-108

Heilind Number:EDA341-014-524-108
Manufacturer:EDAC
Manufacturer Number:341-014-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row layout with 14 copper alloy contacts, it ensures seamless data transfer. With a pitch of .1 in and row spacing of .14 in, precise alignment is guaranteed. Perfect for straight mounting, it can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your electronics assembly with this essential component.