341-014-524-201

Heilind Number:EDA341-014-524-201
Manufacturer:EDAC
Manufacturer Number:341-014-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-524-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component boasts a vibrant Green color and sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a maximum amperage of 3 A, it guarantees efficient power transmission. Featuring two rows of 14 positions each, this connector facilitates intricate data transfer with precision. The copper alloy contact material and a pitch of .1 inch provide optimal conductivity, while the .14-inch row spacing allows for secure attachment. Its straight mount orientation offers easy installation, and it can operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential connector for seamless board-to-board PCB connections in your projects.