341-014-524-207

Heilind Number:EDA341-014-524-207
Manufacturer:EDAC
Manufacturer Number:341-014-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-524-207

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration onto PCBs. Featuring a vibrant green color, this connector not only stands out visually but also boasts a robust construction. With a current rating of 3 A and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding applications. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, provide efficient signal transmission across 14 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this connector for optimal board-to-board connectivity in your electronic projects.