341-014-555-201

Heilind Number:EDA341-014-555-201
Manufacturer:EDAC
Manufacturer Number:341-014-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for reliable performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With two rows and 14 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for precise mating with your PCB. Suitable for a wide range of applications, this connector is a versatile choice for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability, making it a must-have component for your electronic projects. Explore our range of connectors for more options to suit your requirements.