341-014-555-203

Heilind Number:EDA341-014-555-203
Manufacturer:EDAC
Manufacturer Number:341-014-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-014-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-014-555-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a 3 A amperage rating and copper alloy contact material, it ensures efficient power transfer. The connector boasts a double-row design, offering 14 positions with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for PCB connections, this connector is a must-have for any electronics enthusiast.